Board mount DC-DC converter delivering 6A output current at 3.63V. Features include UVLO, OCP, and OTP protection, with a maximum output power of 22W. Operates from a 2.4V to 5.5V input voltage range. Surface mount package with tin, matte contact plating, suitable for tape and reel packaging. Non-isolated design with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the GE APXH006A0X4-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APXH006A0X4-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 6A |
| Depth | 12.19mm |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 0.48inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 22W |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXH006A0X4-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.