Board mount DC-DC converter delivering 12A output current at 3.63V, with a maximum output power of 44W. Features include UVLO, OCP, and OTP protection, operating efficiently up to 94%. This surface mount component offers a wide input voltage range of 2.4V to 5.5V and is packaged in tape and reel for automated assembly. Constructed with copper, tin, and silver contact plating, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APXH012A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin, Silver |
| Current - Output 1 | 12A |
| Depth | 8.5mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 44W |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro TLynx™ |
| Voltage - Output 1 | 3.6V |
| Weight | 3.59g |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXH012A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.