Board mount, non-isolated DC/DC converter delivering up to 12A output current. Features a wide input voltage range of 2.4V to 5.5V and adjustable output voltage from 0.6V to 3.63V. Achieves high efficiency up to 94.6% with integrated UVLO, OCP, and OTP protection. Packaged in a compact 0.8 x 0.45 x 0.33 inch module for surface mounting, supplied in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APXH012A0X43-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APXH012A0X43-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 11.43mm |
| Efficiency | 94.6% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 44W |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro TLynx™ |
| Voltage - Output 1 | 3.63V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXH012A0X43-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.