The APXH020A0X43-SRZ DC/DC converter from GE is a board mount module with a maximum operating temperature range of -40°C to 85°C. It features UVLO, OCP, and OTP protection and has a maximum power dissipation of 73W. The module has a single output with a maximum current of 20A and a voltage of 3.63V. It is available in a surface mount package with a package quantity of 250 units per tray.
Sign in to ask questions about the GE APXH020A0X43-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APXH020A0X43-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 92.9% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | TLynx™ |
| Voltage - Output 1 | 3.63V |
| Weight | 0.212702oz |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXH020A0X43-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.