Surface mount, non-isolated DC/DC converter with 2A output current and 5.5V output voltage. Features a nominal input voltage of 12V, a single output, and achieves 93.6% efficiency. Operating temperature range spans -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is designed for board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APXS002A0X-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 12.19mm |
| Efficiency | 93.6% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | APXS002 |
| Voltage - Output 1 | 5.5V |
| Weight | 0.9g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for GE APXS002A0X-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.