Board mount DC/DC converter with a 5.5V output voltage and 6A maximum output current, delivering up to 32W of power. Features include UVLO, OCP, and OTP protection, with 91% efficiency. Operates from a 4.5V to 14V input voltage range and is housed in an SMD/SMT package with tin, matte contact plating. Dimensions are 0.48 x 0.48 x 0.29 inches, suitable for surface mounting.
Sign in to ask questions about the GE APXS006A0X-SRDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APXS006A0X-SRDZ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 6A |
| Depth | 12.2mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 0.48inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE APXS006A0X-SRDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.