Board mount DC-DC converter, surface mount package, delivering up to 6A output current and 33W output power. Features a 4.5V to 14V DC input range and a 0.59V to 5.5V adjustable output voltage. Offers 93% efficiency with integrated UVLO, OCP, and OTP protection. Operates from -40°C to 85°C, housed in a compact 12.2mm x 12.2mm x 0.29inch SMD/SMT case.
Sign in to ask questions about the GE APXS006A0X-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APXS006A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.2mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 12.2mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 590mV |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Weight | 1.95g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for GE APXS006A0X-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.