The DC/DC converter is a 18V 5A output device with a maximum input voltage of 36V and a minimum input voltage of 9V. It features a maximum power dissipation of 45W and operates within a temperature range of -40°C to 105°C. The converter is surface mountable and RoHS compliant, packaged in tape and reel quantities of 250.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APXW005A0X3-SRDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APXW005A0X3-SRDZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 95.9% |
| Features | UVLO, OCP, OTP |
| Height | 0.34inch |
| Length | 20.3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProLynx™ |
| Voltage - Output 1 | 18V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for GE APXW005A0X3-SRDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.