Board Mount DC/DC Converter, Non-Isolated, 5A max output current, adjustable output voltage from 3V to 18V. Features a wide input voltage range of 9V to 36V DC. Operates across a temperature range of -40°C to 85°C. Packaged in SMD/SMT with dimensions of 20.32mm (L) x 20.32mm (W) x 8.5mm (H). RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APXW005A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APXW005A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.43mm |
| Height | 8.5mm |
| Isolation | Non-Isolated |
| Length | 20.32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for GE APXW005A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.