Sign in to ask questions about the GE ATA006A0X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATA006A0X technical specifications.
| Package/Case | SIP |
| Depth | 6.68mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 1inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin MicroLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATA006A0X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.