Board mount DC/DC converter, non-isolated, delivering 5.5V at 6A output. Features include UVLO, OCP, and OTP protection. Operates with an input voltage range of 8.3V to 14V, achieving 89% efficiency and 33W maximum power dissipation. Packaged in SMD/SMT for surface mounting, this component is RoHS compliant and operates from -40°C to 85°C.
GE ATA006A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 11.4mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 27.9mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MicroLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
No datasheet is available for this part.