The Austin MicroLynx II DC/DC converter is a surface mount device with a single output voltage of 5.5V and a maximum output current of 6A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 33W. The converter features under voltage lockout, over current protection, and over temperature protection. It is available in a tape and reel packaging with 400 units per package.
GE ATA006A0X4-SR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Length | 1.1inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin MicroLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.