Board mount, non-isolated DC/DC converter with 6A maximum output current and 33W output power. Features a 0.75-5.5V adjustable output voltage range and accepts 8.3-14V input voltage. Operates efficiently at 89% with integrated UVLO, OCP, and OTP protection. Housed in a SIP package with tin, matte contact plating, and through-hole mounting.
Sign in to ask questions about the GE ATA006A0X4Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATA006A0X4Z technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 6A |
| Depth | 6.68mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 25.4mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MicroLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATA006A0X4Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.