Board mount DC/DC converter, 5.5V output voltage, 6A maximum output current, and 33W maximum output power. Features include UVLO, OCP, and OTP protection, with non-isolated operation. Input voltage range is 8.3V to 14V, and efficiency reaches 89%. SIP package with tin, matte contact plating, suitable for through-hole mounting.
Sign in to ask questions about the GE ATA006A0XZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATA006A0XZ technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 6A |
| Depth | 6.68mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 1inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Austin MicroLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATA006A0XZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.