Board mount DC/DC converter, 5.5V output voltage at 10A maximum output current, delivering 55W of output power. Features include UVLO, OCP, and OTP protection, with 93% efficiency and non-isolated operation. Designed for surface mount (SMD/SMT) with tin, matte contact plating, this component operates from an 8.3V to 14V input voltage range. Dimensions are 33mm length, 13.5mm depth, and 0.33 inches height, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATA010A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATA010A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 10A |
| Depth | 13.5mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin Lynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATA010A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.