Board mount DC/DC converter with 5.5V output voltage and 10A maximum output current, delivering 55W of power. Features include UVLO, OCP, and OTP protection, with 93% efficiency. Operates from an 8.3V to 14V input voltage range and is housed in a SIP package with copper, tin, and silver contact plating. Non-isolated design with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Current - Output 1 | 10A |
| Depth | 8.1mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Austin Lynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.32inch |
| RoHS | Compliant |