Board mount, non-isolated DC/DC converter with 10A output current and 55W maximum output power. Features adjustable output voltage from 0.75V to 5.5V, accepting an input voltage range of 8.3V to 14V DC. Operates efficiently up to 93% and includes UVLO, OCP, and OTP protection. Packaged in a SIP form factor with tin-matte contact plating, measuring 50.8mm x 8.1mm x 0.5inch. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATA010A0X43Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 10A |
| Depth | 8.1mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 126 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Austin Lynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATA010A0X43Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.