Board mount DC/DC converter, SIP package, delivering 16A output current at 5.5V for up to 88W output power. Features 92% efficiency, non-isolated design, and operates within an 8.3V to 14V DC input range. Includes UVLO, OCP, and OTP protection, with a wide operating temperature range of -40°C to 85°C. Through-hole mounting with copper, tin, and silver contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Current - Output 1 | 16A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 88W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Austin SuperLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.32inch |
| RoHS | Compliant |