The Austin SuperLynx II DC/DC converter is a single output device with a maximum output current of 16A and a maximum power dissipation of 88W. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The converter features under-voltage lockout, overcurrent protection, and overtemperature protection. It is not RoHS compliant and is packaged in a tape and reel format with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Not Compliant |