Board mount DC/DC converter, non-isolated, 16A output current, 88W output power. Features 8.3-14V input voltage range and adjustable 0.75-5.5V output voltage. Operates with 92% efficiency and includes UVLO, OCP, and OTP protection. SIP package with tin, matte contact plating, suitable for through-hole mounting. Dimensions: 2 inches length, 0.32 inches width, 0.5 inches height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATA016A0X43Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 16A |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Austin SuperLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATA016A0X43Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.