Board mount, non-isolated DC/DC converter delivering 10A output current with adjustable output voltage from 0.75V to 3.63V. Features a wide input voltage range of 2.4V to 5.5V, achieving up to 95% efficiency. Integrated protection includes UVLO, OCP, and OTP. SIP package with through-hole mounting, copper/tin/silver contact plating, and dimensions of 50.8mm x 8.1mm x 0.5inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATH010A0X3Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Current - Output 1 | 10A |
| Depth | 8.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.63V |
| Package Quantity | 126 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin Lynx™ II |
| Voltage - Output 1 | 3.6V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATH010A0X3Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.