Board mount DC/DC converter delivering 16A output current at 3.63V, with a maximum output power of 58W. Features include UVLO, OCP, and OTP protection. Operates with an input voltage range of 2.4V to 5.5V and boasts 95% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 1.3" length, 0.53" width, and 0.33" height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATH016A0X43-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATH016A0X43-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 13.5mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 58W |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ II |
| Voltage - Output 1 | 3.6V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH016A0X43-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.