Board mount DC/DC converter delivering 16A output current at 3.3V, with a maximum output power of 53W. Features include UVLO, OCP, and OTP protection, operating from a 2.4V to 5.5V input range with up to 95% efficiency. This SIP package converter measures 2 inches in length, 0.32 inches in width, and 8.1mm in depth, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATH016A0X43Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATH016A0X43Z technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Depth | 8.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 58W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 53W |
| Output Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ II |
| Voltage - Output 1 | 3.6V |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH016A0X43Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.