The Austin MegaLynx DC/DC converter features a single output voltage of 3.6V with a maximum output current of 30A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 108W. The module is non-isolated and has a packaging style of bulk with a quantity of 63 units per package. It is not RoHS compliant and has features such as under-voltage lockout, over-current protection, and over-temperature protection.
Sign in to ask questions about the GE ATH030A0X3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATH030A0X3 technical specifications.
| Package/Case | Module |
| Depth | 14mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.63V |
| Package Quantity | 63 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH030A0X3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.