Sign in to ask questions about the GE ATH030A0X3-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATH030A0X3-P technical specifications.
| Package/Case | SIP |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 63 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH030A0X3-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.