Board mount DC/DC converter with 30A maximum output current and 3.63V output voltage, delivering 109W of output power. Features include UVLO, OCP, and OTP protection, with a non-isolated design. Operates within a 4.5V to 5.5V input voltage range, achieving 93% efficiency. Packaged in a SIP form factor, measuring 2 inches in length, 0.55 inches in width, and 0.5 inches in height, with a depth of 14mm. Suitable for through-hole mounting and operating from -40°C to 85°C.
Sign in to ask questions about the GE ATH030A0X3-PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATH030A0X3-PZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30A |
| Depth | 14mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 109W |
| Output Voltage | 3.63V |
| Package Quantity | 63 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH030A0X3-PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.