Board mount DC/DC converter with 30A output current and 3.63V nominal output voltage. Features include UVLO, OCP, and OTP protection, with a non-isolated design. Operates from a 4.5V to 5.5V input voltage range, achieving 92.2% efficiency. Surface mount package with dimensions of 1.3 inches (length) x 0.53 inches (width) x 0.36 inches (height).
Sign in to ask questions about the GE ATH030A0X3-SRPHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATH030A0X3-SRPHZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 13.46mm |
| Efficiency | 92.2% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Length | 1.3inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 108.9W |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 108.9W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.63V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 109W |
| Output Voltage | 3.63V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATH030A0X3-SRPHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.