Board mount DC-DC converter, non-isolated, 1 output, delivering up to 20A and 40W. Features adjustable output voltage from 0.75V to 2V, with a maximum output of 2V. Operates with input voltages between 2.4V and 3.63V, achieving 89% efficiency. Includes UVLO, OCP, and OTP protection. Packaged in a 7-pin SMT module, 1.3" L x 0.53" W x 0.33" H, for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATM020A0X3-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 13.5mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 1.3inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 40W |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ II |
| Voltage - Output 1 | 2V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATM020A0X3-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.