Board mount DC-DC converter delivering 2V at 30A output current, supporting up to 60W of power. Features include UVLO, OCP, and OTP protection, with a non-isolated design. Operates from a 2.7V to 4V DC input, offering 91.6% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 33mm x 13.5mm x 0.53inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 13.5mm |
| Efficiency | 91.6% |
| Features | UVLO, OCP, OTP |
| Height | 0.53inch |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Input Voltage (DC) | 4V |
| Min Input Voltage (DC) | 2.7V |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 60W |
| Max Output Voltage | 2V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 60W |
| Output Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 2V |
| Width | 0.36inch |
| RoHS | Not CompliantNo |