Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATM030A0X3-SRPHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 91.6% |
| Features | UVLO, OCP, OTP |
| Height | 0.39inch |
| Length | 1.3inch |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 2V |
| Weight | 0.218699oz |
| Width | 0.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATM030A0X3-SRPHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.