Non-isolated board mount DC/DC converter, delivering up to 108.9W output power with a 30A maximum output current. Features a wide input voltage range of 6V to 14V DC and adjustable output voltage from 800mV to 3.63V. Operates with 91.3% efficiency and includes UVLO, OCP, and OTP protection. Packaged in SMD/SMT for surface mounting, with dimensions of 33mm x 13.5mm x 0.36inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATS030A0X3-SRHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 13.5mm |
| Efficiency | 91.3% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 6V |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 108.9W |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 82.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.63V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 83W |
| Output Voltage | 2.75V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 2.75V |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE ATS030A0X3-SRHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.