Board mount DC/DC converter, non-isolated, delivering 2.75VDC at 30A. Features include UVLO, OCP, and OTP protection. Operates with an input voltage range of 6V to 14VDC, achieving up to 91.3% efficiency. Surface mount package with dimensions of 1.3 inches (length) x 0.53 inches (width) x 0.36 inches (height).
Sign in to ask questions about the GE ATS030A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ATS030A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 13.5mm |
| Efficiency | 91.3% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 6V |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 108.9W |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 82.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.63V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 83W |
| Output Voltage | 2.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 2.75V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATS030A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.