Board mount DC/DC converter, SIP package, delivering 5.5V at 3A output. Features include UVLO, OCP, and OTP protection, with 91% efficiency. Operates from an 8.3V to 14V input range, nominal 12V, and offers 17W output power. Non-isolated design with through-hole mounting, operating temperature range of -40°C to 85°C.
Sign in to ask questions about the GE AXA003A0XZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE AXA003A0XZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Depth | 8.1mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 17W |
| Output Voltage | 5.5V |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXA003A0XZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.