Board mount, non-isolated DC/DC converter delivering 2.5V output at 10A. Features include UVLO, OCP, and OTP protection, with an efficiency of 92%. Operates with an input voltage range of 10-14V and offers a maximum output power of 25W. Packaged in SMD/SMT for tape and reel deployment, with dimensions of 2 x 0.32 x 0.5 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AXA010A0G93-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE AXA010A0G93-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 13.5mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 2.5V |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE AXA010A0G93-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.