Board mount DC/DC converter, SIP package, delivering 5.5V at 10A output. Features 93% efficiency, 10V to 14V input range, and 55W max power dissipation. Includes UVLO, OCP, and OTP protection. Operates from -40°C to 85°C with non-isolated design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AXA010A0X3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 8.1mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 126 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXA010A0X3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.