Board mount DC/DC converter featuring a 5.5V output voltage and 10A maximum output current, delivering 55W of power. This non-isolated converter operates with an efficiency of 93% and includes UVLO, OCP, and OTP protection features. Designed for surface mount (SMD/SMT) applications, it has a wide input voltage range of 10V to 14V and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AXA010A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 13.5mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.43inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXA010A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.