Board mount DC/DC converter, 5.5V output voltage, delivering up to 16A of output current and 88W of output power. Features include UVLO, OCP, and OTP protection, with a high efficiency of 92%. Operates within a wide temperature range of -40°C to 85°C and accepts input voltages from 10V to 14V. Packaged in a SIP form factor with tin, matte contact plating, this non-isolated converter is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AXA016A0X3Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 16A |
| Depth | 8.1mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 126 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin SuperLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXA016A0X3Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.