Board mount DC/DC converter with 3.63V output voltage and 3A maximum output current, delivering 11W of output power. Features include UVLO, OCP, and OTP protection, with 94% efficiency. Operates from a 2.4V to 5.5V input range and is packaged in SMD/SMT for surface mounting. Dimensions are 0.8 x 0.45 x 0.29 inches, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AXH003A0X4-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 11.4mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 11W |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXH003A0X4-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.