Board mount DC/DC converter delivering 3A output current at 3.63V. Features include UVLO, OCP, and OTP protection, with a high efficiency of 94%. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 2.4V to 5.5V. This non-isolated converter is housed in a SIP package with dimensions of 22.86mm (L) x 6.63mm (D) x 10.16mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AXH003A0XZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Depth | 6.63mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Length | 22.86mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 11W |
| Output Voltage | 3.63V |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXH003A0XZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.