Board mount DC/DC converter, SIP package, delivering 10A output current at 3.63V. Features 95% efficiency, non-isolated operation, and a wide input voltage range of 3V to 5.5V. Includes UVLO, OCP, and OTP protection features. Operating temperature range spans -40°C to 85°C. Through-hole mounting with tin contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Contact Plating | Tin |
| Current - Output 1 | 10A |
| Depth | 8.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.63V |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.32inch |
| RoHS | Compliant |