The CAR1212FPBCXZ01A is a 12V 100A rack mount power supply with an efficiency of 89%. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.2kW. The power supply is approved to UL, CSA, CE, TUV, and IEC standards. It measures 11.2 inches in length, 4 inches in width, and 1.65 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE CAR1212FPBCXZ01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Current - Output 1 | 100A |
| Efficiency | 89% |
| Height | 1.65inch |
| Length | 11.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | CAR1212FP |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for GE CAR1212FPBCXZ01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.