Radial NTC thermistor with 16 Ohms resistance and 3% tolerance. Features a 4A current rating and operates within a -50°C to 175°C temperature range. UL approved and available in a radial package. Contains lead and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE CL-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 16R |
| Series | CL |
| Thickness | 5.59mm |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for GE CL-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.