2kW AC/DC converter with a nominal output voltage of 54V and a maximum output current of 37A. Features include 97.5% efficiency, 3kV isolation voltage, and PMBus/I²C communication. Operates across a wide temperature range of -40°C to 75°C, with CE approval and RoHS compliance. Chassis mountable, this power supply offers a robust solution for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE CP2000AC54TEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE CP2000AC54TEZ technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Current - Output 1 | 25A |
| Current - Output 2 | 37A |
| Current - Output 3 | 38.4A |
| Depth | 101.6mm |
| Efficiency | 97.5% |
| Features | PMBus, I²C |
| Height | 1.63inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 351.2mm |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37A |
| Max Output Power | 2kW |
| Max Power Dissipation | 2kW |
| Mount | Chassis Mount |
| Nominal Output Voltage | 54V |
| Number of Outputs | 1 |
| Output Current | 37A |
| Output Power | 2kW |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CP |
| Voltage - Output 1 | 54V |
| Voltage - Output 2 | 54V |
| Voltage - Output 3 | 52V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for GE CP2000AC54TEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.