Board mount DC/DC converter delivering 25W output power with dual ±15V outputs, each providing 830mA. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with 500V isolation and 82% efficiency. Operates across a wide temperature range of -40°C to 100°C, accepting input voltages from 36V to 75V. Packaged in a DIP form factor for through-hole mounting.
Sign in to ask questions about the GE CW025CL-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE CW025CL-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 830mA |
| Current - Output 2 | 830mA |
| Depth | 71.1mm |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2.8inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 830mA |
| Output Power | 25W |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CW025 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE CW025CL-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.