25W isolated DC/DC converter with dual outputs: 5V at 2.5A and 12V at 1.04A. Features include overvoltage protection (OVP) and overcurrent protection (OCP), operating from a 36V to 75V input range. This board mount converter offers 79% efficiency and 500V isolation, housed in a DIP package suitable for through-hole mounting. Designed for a wide operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE DW025AB-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1.04A |
| Depth | 61mm |
| Efficiency | 79% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2.8inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.04A |
| Output Power | 25W |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DW025 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE DW025AB-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.