Board mount DC/DC converter delivering 25W output power with dual outputs of 5V and 3.3V, each capable of 2.5A. Features include overvoltage protection (OVP) and overcurrent protection (OCP), 500V isolation voltage, and an efficiency of 75%. Operates across a wide temperature range from -40°C to 100°C, with input voltage ranging from 36V to 75V. Packaged in a DIP form factor for through-hole mounting, with dimensions of 2.8 inches in length, 2.4 inches in width, and 0.5 inches in height.
GE DW025AF-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Efficiency | 75% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 2.8inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 25W |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DW025 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.