Isolated DC/DC converter, board mount, featuring 18-75V input and 12V, 6A output. Delivers 72W maximum power with 92.5% efficiency and 2.25kV isolation. Includes UVLO, OVP, OCP, and OTP protection features. Surface mountable in an SMT package, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EHHD006A0B41-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 22.8mm |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 57.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Hammerhead™ EHHD006A0B |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EHHD006A0B41-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.