Isolated board mount DC/DC converter, eighth brick form factor, delivering 72W maximum output power at 12V nominal output voltage and 6A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with an isolation voltage of 2.25kV. Operates within an input voltage range of 18V to 75V DC and a temperature range of -40°C to 85°C, boasting 92.5% efficiency. Through-hole mounting and a module package facilitate integration.
Sign in to ask questions about the GE EHHD006A0B41Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE EHHD006A0B41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 57.9mm |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.31inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 84W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Hammerhead™ EHHD006A0B |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EHHD006A0B41Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.