Isolated board mount DC/DC converter, eighth brick form factor, delivering 3.3V at 20A for a maximum output power of 66W. Features include UVLO, OVP, OCP, and OTP protection, with an efficiency of 91% and 2.25kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, accepting an input voltage from 18V to 75V. This through-hole mounted module is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EHHD020A0F41-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE EHHD020A0F41-HZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 57.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 66W |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hammerhead™ EHHD020A0F |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EHHD020A0F41-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.