Board mount isolated DC/DC converter with 3.3V output voltage and 20A maximum output current. Features include 18-75V input voltage range, 2.25kV isolation voltage, and 91% efficiency. Integrated protections include UVLO, OVP, OCP, and OTP. Operates from -40°C to 85°C in an SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EHHD020A0F41-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 22.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Hammerhead™ EHHD020A0F |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EHHD020A0F41-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.